
Surface mount trimmer resistor with 10kR resistance and 30% tolerance. Features carbon film technology, linear taper, and a single turn design. Rated for 50V DC, with a maximum power dissipation of 50mW. Operates within a temperature range of -25°C to 85°C. Dimensions are 0.141" L x 0.122" W x 0.07" H. Supplied on tape and reel.
Bourns TC73X-1-103E technical specifications.
| Color | Black |
| Height | 0.07inch |
| Length | 0.141inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Series | TC73 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 36.7mg |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC73X-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.