Bourns TC73X-1-501E technical specifications.
| Color | Black |
| Height | 0.07inch |
| Lead Free | Lead Free |
| Length | 0.141inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 500R |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Trimpot® TC73 - Closed Frame |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 50V |
| Weight | 36.7mg |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC73X-1-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
