Bourns TC86W-1-105 technical specifications.
| Height | 0.303inch |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86W-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.