
The TC89P-1-101 is a cermet trimpot with a resistance of 100R and a tolerance of 20%. It has a maximum power dissipation of 500mW and is available in a bulk packaging quantity of 500. The resistor is mounted through a hole and is RoHS compliant. It measures 0.346inch in width, 0.453inch in length, and 0.165inch in height.
Bourns TC89P-1-101 technical specifications.
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC89 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC89P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.