The TC89P-1-104 is a 100kR cermet trimpot with a 20% tolerance and a maximum power dissipation of 500mW. It is available in bulk packaging with 500 units per package. The resistor is lead-free and RoHS compliant, making it suitable for use in lead-free soldering processes. The trimpot is designed for through-hole mounting and has a height of 0.165inch, length of 0.453inch, and width of 0.346inch.
Bourns TC89P-1-104 technical specifications.
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC89 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC89P-1-104 to view detailed technical specifications.
No datasheet is available for this part.