Bourns TC89W-1-103 technical specifications.
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 0.346inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC89 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC89W-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
