Bourns TDB06-6-203 technical specifications.
| Package Length | 6.5 |
| Tolerance | 30 |
| Package Width | 7.2 |
| Package Height | 2.3 |
| Manufacturer Series | TDB06 |
| Series | TDB06 |
| Resistance | 20000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns TDB06-6-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.