Bourns TIC106M-S technical specifications.
| Package/Case | TO-220 |
| Height | 9.3mm |
| Hold Current | 5mA |
| Length | 10.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIC106M-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
