
Bourns TIC126M technical specifications.
| Package/Case | TO-220 |
| Hold Current | 100mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIC126M to view detailed technical specifications.
No datasheet is available for this part.
