Bourns TIC226M technical specifications.
| Package/Case | TO-220 |
| Height | 8.72mm |
| Hold Current | 30mA |
| Length | 10.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIC226M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
