Bourns TIC263M-S technical specifications.
| Package/Case | SOT-93 |
| Height | 12.2mm |
| Hold Current | 40mA |
| Length | 15.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 7000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIC263M-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.