
The TIP115-S is a PNP bipolar junction transistor with a collector base voltage rating of 60V and a maximum operating temperature of 150°C. It is packaged in a TO-220 flange mount and is available in a rail or tube packaging format. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It is RoHS compliant and does not have radiation hardening capabilities.
Bourns TIP115-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP115-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.