Bourns TIP126D technical specifications.
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 4V |
| Max Collector Current | 5A |
| Max Power Dissipation | 2W |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.