Bourns TIP146 technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 12.2mm |
| Length | 15.2mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
