The TIP150 is a TO-220 flange mount NPN bipolar junction transistor with a collector emitter breakdown voltage of 300V and a maximum collector current of 7A. It has a minimum current gain of 150 and a maximum power dissipation of 80W. The transistor operates over a temperature range of -65°C to 150°C. It is not compliant with Reach SVHC or RoHS regulations.
Bourns TIP150 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 300V |
| hFE Min | 150 |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.