Bourns TIP152 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Emitter Base Voltage (VEBO) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.