
The TIP30A-S is a PNP transistor packaged in a TO-220 case, suitable for through hole mounting. It can handle a collector base voltage of up to 100V and a collector emitter voltage of up to 60V. The transistor can dissipate a maximum power of 30W and operates within a temperature range of -65°C to 150°C. It is RoHS compliant and available in quantities of 1000 per reel.
Bourns TIP30A-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP30A-S to view detailed technical specifications.
No datasheet is available for this part.
