
The TIP31A is a TO-220 flange mount transistor with a maximum collector current of 3A and a maximum operating temperature of 150°C. It has a collector base voltage rating of 100V and a collector emitter saturation voltage of 1.2V. The transistor is available in a TO-220 package with a height of 8.72mm, length of 10.4mm, and width of 4.7mm. It is not RoHS compliant.
Bourns TIP31A technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.72mm |
| Length | 10.4mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
