
The TIP49-S is a NPN bipolar junction transistor with a collector base voltage rating of 420V and a maximum collector current of 1A. It can handle a maximum power dissipation of 40W and operates within a temperature range of -65°C to 150°C. The transistor is mounted through a hole and is available in quantities of 15000 on tape and reel. It is RoHS compliant and not radiation hardened.
Bourns TIP49-S technical specifications.
| Collector Base Voltage (VCBO) | 420V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP49-S to view detailed technical specifications.
No datasheet is available for this part.