Bourns TIPL760A technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Saturation Voltage | 5V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 8.72mm |
| Length | 10.4mm |
| Max Collector Current | 4A |
| Max Frequency | 12MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIPL760A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.