Bourns TIPL761A-S technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 4A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIPL761A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.