Bourns TIPP115 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 2A |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIPP115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.