Bourns TIPP31A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.34mm |
| Length | 5.21mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIPP31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
