The TISP1072F3P-S is a thyristor with a current rating of -5A and a maximum repetitive reverse voltage of 58V. It is packaged in a PDIP package and is designed for through hole mounting. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 50. The TISP1072F3P-S is a discrete semiconductor component.
Bourns TISP1072F3P-S technical specifications.
| Package/Case | PDIP |
| Current Rating | -5A |
| Hold Current | -150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TISP1xxxF3 |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP1072F3P-S to view detailed technical specifications.
No datasheet is available for this part.