Bourns TISP2072F3DR-S technical specifications.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP2072F3DR-S to view detailed technical specifications.
No datasheet is available for this part.