Bourns TISP2290-S technical specifications.
| Capacitance | 200pF |
| Package/Case | TO-220-3 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP2290-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
