The TISP2290F3D-S is a surface mount SIDAC from Bourns with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a current rating of 5A and a hold current of 150mA. The device is capable of withstanding a maximum repetitive reverse voltage of 220V. It is available in a SOP package with a quantity of 75 units.
Bourns TISP2290F3D-S technical specifications.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP2290F3D-S to view detailed technical specifications.
No datasheet is available for this part.