Bourns TISP2290L-S technical specifications.
| Package/Case | SOT-82-3 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP2290L-S to view detailed technical specifications.
No datasheet is available for this part.