The Bourns TISP2380F3DR-S is a surface mount SIDAC with a maximum operating temperature of 70°C and a maximum repetitive reverse voltage of 270V. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a SOP package and is available in quantities of 2500 on tape and reel. The TISP2380F3DR-S is suitable for use in a variety of applications, including those requiring high current handling and reliable operation in a range of temperatures.
Bourns TISP2380F3DR-S technical specifications.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP2380F3DR-S to view detailed technical specifications.
No datasheet is available for this part.