Bourns TISP3070T3BJR-S technical specifications.
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3070T3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.