The TISP3072F3D-S is a surface mount thyristor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum repetitive reverse voltage of 58V and a current rating of 5A. The device is packaged in a SOP package and is available in quantities of 75. The TISP3072F3D-S is not radiation hardened.
Bourns TISP3072F3D-S technical specifications.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3072F3D-S to view detailed technical specifications.
No datasheet is available for this part.