Bourns TISP3072F3DR technical specifications.
| Capacitance | 85pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| RoHS Compliant | No |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3072F3DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
