
Bourns TISP3180 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | TISP |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3180 to view detailed technical specifications.
No datasheet is available for this part.