The Bourns TISP3290-S is a SIDAC with a maximum breakover voltage of 290V and a maximum breakover current of 600mA. It features a surge current rating of 10A and a maximum holding current of 150mA. The device operates over a temperature range of 0 to 70 degrees Celsius. It is packaged in a TO-220 case, suitable for through-hole mounting.
Bourns TISP3290-S technical specifications.
| Surge Current Rating | 10A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Breakover Current | 600mA |
| Maximum Breakover Voltage | 290V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| Package/Case | TO-220 |
| Package Family Name | TO-220 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns TISP3290-S to view detailed technical specifications.
No datasheet is available for this part.