The TISP3380F3P-S is a 5A PDIP thyristor with a maximum repetitive reverse voltage of 270V. It operates within a temperature range of 0°C to 70°C and is mounted through a hole. This device is compliant with RoHS regulations and is available in a package quantity of 50, packaged in rail/Tube.
Bourns TISP3380F3P-S technical specifications.
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3380F3P-S to view detailed technical specifications.
No datasheet is available for this part.