
Surface mount silicon surge protector designed for transient voltage suppression. Features a 70V maximum breakdown voltage (Vbo) and handles a peak pulse current of 800A with a 5A current rating. Operates across a wide temperature range from -40°C to 150°C, with a hold current of 600mA. This RoHS compliant component is packaged in an SMB case and supplied on tape and reel.
Bourns TISP4070J3BJR-S technical specifications.
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4070J3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.