Bourns TISP4070M3BJ technical specifications.
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4070M3BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.