Bourns TISP4072F3D-S technical specifications.
| Repetitive Peak Reverse Voltage | 58V |
| Repetitive Peak Forward Blocking Voltage | 58V |
| Surge Current Rating | 4A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 3@5AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Breakover Current | 600mA |
| Maximum Breakover Voltage | 72V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns TISP4072F3D-S to view detailed technical specifications.
No datasheet is available for this part.