Bourns TISP4072F3LMFR-S technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TISP4xxxF3LM |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4072F3LMFR-S to view detailed technical specifications.
No datasheet is available for this part.