
The Bourns TISP4072F3LMR is a SIDAC with a capacitance of 63pF, packaged in a TO-92 case. It has a current rating of 5A and a hold current of 150mA. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Bourns TISP4072F3LMR technical specifications.
| Capacitance | 63pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4072F3LMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
