
The Bourns SIDAC is a single-element device with a capacitance of 140pF. It features a current rating of 5A and a hold current of 150mA. The device operates within a temperature range of -40°C to 85°C and has a peak pulse current of 300A. It is available in a TO-92 package with 2000 pieces per reel.
Bourns TISP4080H3LMFR technical specifications.
| Capacitance | 140pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4080H3LMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
