
The TISP4080M3LM is a single-element SIDAC from Bourns with a capacitance of 120pF. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a TO-226-2 case and is available in bulk quantities of 1000. The SIDAC operates within a temperature range of -40°C to 85°C and is not RoHS compliant.
Bourns TISP4080M3LM technical specifications.
| Capacitance | 120pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4080M3LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
