
The Bourns TISP4095H3LM is a 75V SIDAC with a current rating of 5A. It features a TO-92 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and is available in bulk packaging with 1000 units per package.
Bourns TISP4095H3LM technical specifications.
| Capacitance | 140pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4095H3LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
