
The Bourns TISP4095M3LMFR-S is a single-element transient voltage suppressor diode with a capacitance of 120pF and a current rating of 5A. It features a peak pulse current of 220A and is packaged in a TO-226-2 LMF-3 package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The Bourns TISP4095M3LMFR-S is available in tape and reel packaging with a quantity of 2000 units per package.
Bourns TISP4095M3LMFR-S technical specifications.
| Capacitance | 120pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4095M3LMFR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
