Bourns TISP4095M3LMS technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4095M3LMS to view detailed technical specifications.
No datasheet is available for this part.