The Bourns TISP4115H3BJR is a 90V surface mount transient voltage suppressor diode with a current rating of 5A and hold current of 600mA. It operates over a temperature range of -40°C to 85°C and is available in a 2-pin SMB package. The device is packaged in tape and reel quantities of 3000 units. Note that this device is not RoHS compliant.
Bourns TISP4115H3BJR technical specifications.
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP4 |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4115H3BJR to view detailed technical specifications.
No datasheet is available for this part.
