Bourns TISP4115J1BJR-S technical specifications.
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4115J1BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
