
The TISP4125H3LM is a SIDAC from Bourns with a capacitance of 74pF and a current rating of 5A. It is packaged in a TO-92 case and has a maximum operating temperature of 85°C. The device is not RoHS compliant and is available in bulk packaging with 1000 units per package. The SIDAC has a peak pulse current of 300A and a hold current of 150mA.
Bourns TISP4125H3LM technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4125H3LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
