
This 100V 5A thyristor is packaged in a TO-92 case and has a maximum operating temperature of 85°C. The device is not RoHS compliant. The thyristor has a capacitance of 74pF and a peak pulse current of 300A.
Bourns TISP4125H3LMFR technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4125H3LMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
