
The Bourns TISP4125M3LMFR is a single SIDAC with a capacitance of 65pF and a current rating of 5A. It is packaged in a TO-92 package and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in quantities of 2000 and is packaged on a tape and reel. It has a peak pulse current of 220A and is not RoHS compliant.
Bourns TISP4125M3LMFR technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4125M3LMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
